KEMET 45 μH 6 A Common Mode Choke 18.3 mΩ
- RS Stock No.:
- 183-6761
- Mfr. Part No.:
- PHBC13-1R2A0045V
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 8 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$12.08
(exc. GST)
$13.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $12.08 | - |
| 8 - 14 | $11.77 | 2% |
| 15 + | $11.61 | 3% |
*price indicative
- RS Stock No.:
- 183-6761
- Mfr. Part No.:
- PHBC13-1R2A0045V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 45μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 6A | |
| Series | PHBC | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | 20 % | |
| Depth | 30mm | |
| Standards/Approvals | RoHS | |
| Length | 9mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 18.3mΩ | |
| Height | 14.9mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 45μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 6A | ||
Series PHBC | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance 20 % | ||
Depth 30mm | ||
Standards/Approvals RoHS | ||
Length 9mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 18.3mΩ | ||
Height 14.9mm | ||
- COO (Country of Origin):
- VN
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/ converters as well as normal noise countermeasures.
Fe-Ni dust core material
Most suitable for big current applications
Low core loss
High saturation magnetic flux density
Good DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise solution countermeasure
Related links
- KEMET 45 μH 6 A Common Mode Choke 18.3 mΩ
- KEMET 81 μH 6 A Common Mode Choke 24.7 mΩ
- KEMET 127 μH 6 A Common Mode Choke 31.7 mΩ
- TDK 200 μH 6 A Common Mode Choke 15 mΩ 250V
- KEMET 3.5 mH 5 A Common Mode Choke 35 mΩ 250V
- KEMET 4.22 mH 6 A Common Mode Choke 41.06 mΩ 500V ac/dc
- KEMET 7.4 mH 8 A Common Mode Choke 14.2 mΩ 1000V
- KEMET 1 mH 30 A Common Mode Choke 6 mΩ 250V
