KEMET 152 μH 12 A Common Mode Choke 20.4 mΩ
- RS Stock No.:
- 183-6626
- Mfr. Part No.:
- SHBC20-1R7A0152V
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 32 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 16 units)*
$165.14
(exc. GST)
$181.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 16 - 16 | $10.321 | $165.14 | - |
| 32 - 48 | $10.063 | $161.01 | 2% |
| 64 + | $9.907 | $158.51 | 4% |
*price indicative
- RS Stock No.:
- 183-6626
- Mfr. Part No.:
- SHBC20-1R7A0152V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 152μH | |
| Maximum DC Current | 12A | |
| Series | SHBC | |
| Core Material | Iron-Silicon | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Depth | 41.2mm | |
| Height | 41.2mm | |
| Termination Style | Solder Pad | |
| Length | 41.2mm | |
| Maximum DC Resistance | 20.4mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 152μH | ||
Maximum DC Current 12A | ||
Series SHBC | ||
Core Material Iron-Silicon | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Depth 41.2mm | ||
Height 41.2mm | ||
Termination Style Solder Pad | ||
Length 41.2mm | ||
Maximum DC Resistance 20.4mΩ | ||
- COO (Country of Origin):
- VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Si-Al dust core material
Available for smoothing and converting
Low core loss
High frequency drive
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Related links
- KEMET 152 μH 12 A Common Mode Choke 20.4 mΩ
- KEMET 2.37 mH 9 A Common Mode Choke 20.4 mΩ 500V ac/dc
- KEMET 54 μH 12 A Common Mode Choke 11.5 mΩ
- KEMET 97 μH 12 A Common Mode Choke 16 mΩ
- KEMET 0.53 mH 12 A Common Mode Choke 7.74 mΩ
- KEMET 0.19 mH 12 A Common Mode Choke 7.74 mΩ 500V ac/dc
- KEMET 3.2 mH 12 A Common Mode Choke 6.43 mΩ 1000V
- KEMET 14.4 mH 12 A Common Mode Choke 17.910 mΩ 1000V
