KEMET 152 μH 12 A Common Mode Choke 20.4 mΩ
- RS Stock No.:
- 183-6817
- Mfr. Part No.:
- HHBC20-1R7A0152V
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.56
(exc. GST)
$17.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $15.56 |
| 4 - 7 | $15.16 |
| 8 + | $14.93 |
*price indicative
- RS Stock No.:
- 183-6817
- Mfr. Part No.:
- HHBC20-1R7A0152V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 152μH | |
| Maximum DC Current | 12A | |
| Series | HHBC | |
| Core Material | Fe-Si Dust | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 2 | |
| Inductance Tolerance | 20 % | |
| Depth | 41.2mm | |
| Maximum DC Resistance | 20.4mΩ | |
| Termination Style | Solder Pad | |
| Length | 41.2mm | |
| Height | 20.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 152μH | ||
Maximum DC Current 12A | ||
Series HHBC | ||
Core Material Fe-Si Dust | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 2 | ||
Inductance Tolerance 20 % | ||
Depth 41.2mm | ||
Maximum DC Resistance 20.4mΩ | ||
Termination Style Solder Pad | ||
Length 41.2mm | ||
Height 20.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields,such as DC/DC converters as well as normal noise countermeasures.
Fe-Si dust core material
Available for noise countermeasure as well as general use
Good balance of core loss and DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise countermeasure
Related links
- KEMET 152 μH 12 A Common Mode Choke 20.4 mΩ
- KEMET 2.37 mH 9 A Common Mode Choke 20.4 mΩ 500V ac/dc
- KEMET 97 μH 12 A Common Mode Choke 16 mΩ
- KEMET 54 μH 12 A Common Mode Choke 11.5 mΩ
- KEMET 0.53 mH 12 A Common Mode Choke 7.74 mΩ
- KEMET 0.19 mH 12 A Common Mode Choke 7.74 mΩ 500V ac/dc
- KEMET 3.2 mH 12 A Common Mode Choke 6.43 mΩ 1000V
- KEMET 14.4 mH 12 A Common Mode Choke 17.910 mΩ 1000V
