KEMET 54 μH 12 A Common Mode Choke 11.5 mΩ

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 16 units)*

$160.06

(exc. GST)

$176.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
16 - 16$10.004$160.06
32 - 48$9.754$156.06
64 +$9.604$153.66

*price indicative

RS Stock No.:
183-6570
Mfr. Part No.:
HHBC20-1R7A0054V
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

54μH

Maximum DC Current

12A

Series

HHBC

Core Material

Fe-Si Dust

Test Frequency

100kHz

Packaging

Tray

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

No

Mount Type

Through Hole

Pin Count

2

Inductance Tolerance

20 %

Standards/Approvals

RoHS

Maximum DC Resistance

11.5mΩ

Depth

19.5mm

Height

41.2mm

Termination Style

Solder Pad

Length

41.2mm

COO (Country of Origin):
VN
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields,such as DC/DC converters as well as normal noise countermeasures.

Fe-Si dust core material

Available for noise countermeasure as well as general use

Good balance of core loss and DC superposition characteristics

Wide variety of sizes and specifications

Operating temperature range from −40°C to +125°C

Applications

Switching power supply outlet

DC-DC converter

Phase compensation

Boost converter

Normal mode noise countermeasure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy