KEMET 54 μH 12 A Common Mode Choke 11.5 mΩ
- RS Stock No.:
- 183-6785
- Mfr. Part No.:
- HHBC20-1R7A0054V
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.85
(exc. GST)
$13.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $11.85 |
| 4 - 7 | $11.55 |
| 8 + | $11.40 |
*price indicative
- RS Stock No.:
- 183-6785
- Mfr. Part No.:
- HHBC20-1R7A0054V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 54μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 12A | |
| Series | HHBC | |
| Core Material | Fe-Si Dust | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Mount Type | Through Hole | |
| Inductance Tolerance | 20 % | |
| Height | 41.2mm | |
| Depth | 19.5mm | |
| Maximum DC Resistance | 11.5mΩ | |
| Termination Style | Solder Pad | |
| Length | 41.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 54μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 12A | ||
Series HHBC | ||
Core Material Fe-Si Dust | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Pin Count 2 | ||
Mount Type Through Hole | ||
Inductance Tolerance 20 % | ||
Height 41.2mm | ||
Depth 19.5mm | ||
Maximum DC Resistance 11.5mΩ | ||
Termination Style Solder Pad | ||
Length 41.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields,such as DC/DC converters as well as normal noise countermeasures.
Fe-Si dust core material
Available for noise countermeasure as well as general use
Good balance of core loss and DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise countermeasure
Related links
- KEMET 54 μH 12 A Common Mode Choke 11.5 mΩ
- KEMET 97 μH 12 A Common Mode Choke 16 mΩ
- KEMET 152 μH 12 A Common Mode Choke 20.4 mΩ
- KEMET 54 mH 800 mA Common Mode Choke 880 mΩ 250V ac
- KEMET 0.53 mH 12 A Common Mode Choke 7.74 mΩ
- KEMET 0.19 mH 12 A Common Mode Choke 7.74 mΩ 500V ac/dc
- KEMET 3.2 mH 12 A Common Mode Choke 6.43 mΩ 1000V
- KEMET 14.4 mH 12 A Common Mode Choke 17.910 mΩ 1000V
