KEMET 1.15 mH 3 A Common Mode Choke 50 mΩ
- RS Stock No.:
- 764-431
- Mfr. Part No.:
- SCT12X-030-0R5A019JV
- Brand:
- KEMET
Get a bulk buy discount
Add 10 more to save $2.10
View bulk pricing optionsSubtotal (1 unit)*
$7.21
(exc. GST)
$7.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.21 | - |
| 10 - 24 | $7.00 | $2.10 |
| 25 - 99 | $6.84 | $9.25 |
| 100 - 499 | $5.83 | $138.00 |
| 500 + | $5.46 | $875.00 |
*price indicative
- RS Stock No.:
- 764-431
- Mfr. Part No.:
- SCT12X-030-0R5A019JV
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 1.15mH | |
| Product Type | Common Mode Choke | |
| Series | SCT12X | |
| Maximum DC Current | 3A | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum DC Resistance | 50mΩ | |
| Depth | 14mm | |
| Height | 16mm | |
| Standards/Approvals | RoHS Compliant | |
| Termination Style | Wire Leads | |
| Length | 15.5mm | |
| Package/Case | Vertical | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 1.15mH | ||
Product Type Common Mode Choke | ||
Series SCT12X | ||
Maximum DC Current 3A | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum DC Resistance 50mΩ | ||
Depth 14mm | ||
Height 16mm | ||
Standards/Approvals RoHS Compliant | ||
Termination Style Wire Leads | ||
Length 15.5mm | ||
Package/Case Vertical | ||
- COO (Country of Origin):
- VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.
Offers ultra high inductance
Provides ultra high permeability
Operates from -40°C to +130°C
Features UL 94 V 0 flame retardant rated base and cap
- RS Stock No. 0764427
- Mfr. Part No. SCT12X-030-0R5A019V
Each
$6.22
- RS Stock No. 0735345
- Mfr. Part No. SCF12X-010-0R35A053JV
Each
$7.57
- RS Stock No. 0735341
- Mfr. Part No. SCF12X-010-0R35A053V
Each
$6.83
- RS Stock No. 0444707
- Mfr. Part No. SCF39XV-240-2R4A011JH
Each
$77.76
Related links
- KEMET 1.15 mH 3 A Common Mode Choke 50 mΩ
- KEMET 6.5 mH 3 A Common Mode Choke 1.61 mΩ
- KEMET 2.4 mH 3 A Common Mode Choke 0.08 Ω 250V
- KEMET 1.3 mH 3 A Common Mode Choke 0.06 Ω 250V ac
- KEMET 2.8 mH 3 A Common Mode Choke 60 mΩ 250V ac
- KEMET 1.7 mH 3 A Common Mode Choke 0.07 Ω 250V ac
- KEMET 9.2 mH 3 A Common Mode Choke 0.079 Ω 250V ac
- KEMET 14.5 mH 3 A Common Mode Choke 0.102 Ω 250V ac











