KEMET 107 μH 3 A Common Mode Choke 53 mΩ

This image is representative of the product range

Get a bulk buy discount

Add 80 more to save 2%

View bulk pricing options

Subtotal (1 tray of 40 units)*

$410.84

(exc. GST)

$451.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
40 - 40$10.271$410.84-
80 - 120$10.013$400.522%
160 +$9.859$394.364%

*price indicative

RS Stock No.:
183-6586
Mfr. Part No.:
PHBC10-0R8A0107V
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

107μH

Product Type

Common Mode Choke

Series

PHBC

Maximum DC Current

3A

Packaging

Tray

Test Frequency

100kHz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Mount Type

Through Hole

Inductance Tolerance

20 %

Termination Style

Solder Pad

Height

12.1mm

Standards/Approvals

RoHS

Length

9mm

Maximum DC Resistance

53mΩ

Depth

22mm

COO (Country of Origin):
VN
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.

Fe-Ni dust core material

Most suitable for big current Applications

Low core loss

High saturation magnetic flux density

Good DC superposition characteristics

Wide variety of sizes and specifications

Operating temperature range from −40°C to +125°C

Applications

Switching power supply outlet

DC-DC converter

Phase compensation

Boost converter

Normal mode noise solution countermeasure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy