KEMET 38 μH 3 A Common Mode Choke 31.2 mΩ

This image is representative of the product range

Get a bulk buy discount

Add 80 more to save 2%

View bulk pricing options

Subtotal (1 tray of 40 units)*

$168.96

(exc. GST)

$185.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 80 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
40 - 40$4.224$168.96-
80 - 120$4.118$164.722%
160 +$4.055$162.204%

*price indicative

RS Stock No.:
183-6556
Mfr. Part No.:
HHBC10-0R8A0038V
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

38μH

Maximum DC Current

3A

Series

HHBC

Test Frequency

100kHz

Packaging

Tray

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Mount Type

Through Hole

Inductance Tolerance

20 %

Standards/Approvals

RoHS

Depth

21.5mm

Termination Style

Solder Pad

Maximum DC Resistance

31.2mΩ

Length

9mm

Height

11.7mm

COO (Country of Origin):
VN
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures.

Fe-Si dust core material

Available for noise countermeasure as well as general use

Good balance of core loss and DC superposition characteristics

Wide variety of sizes and specifications

Operating temperature range from −40°C to +125°C

Applications

Switching power supply outlet

DC-DC converter

Phase compensation

Boost converter

Normal mode noise countermeasure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy