KEMET 0.35 μH 3 A Common Mode Choke 16 mΩ 150V
- RS Stock No.:
- 186-0622
- Mfr. Part No.:
- SH-101
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-0622
- Mfr. Part No.:
- SH-101
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 0.35μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 3A | |
| Series | SH | |
| Core Material | Nickel Zinc | |
| Test Frequency | 100kHz | |
| Packaging | Box | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 150V | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Height | 12mm | |
| Length | 12.5mm | |
| Termination Style | PCB Pin | |
| Maximum DC Resistance | 16mΩ | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 0.35μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 3A | ||
Series SH | ||
Core Material Nickel Zinc | ||
Test Frequency 100kHz | ||
Packaging Box | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 150V | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
Height 12mm | ||
Length 12.5mm | ||
Termination Style PCB Pin | ||
Maximum DC Resistance 16mΩ | ||
Depth 10mm | ||
- COO (Country of Origin):
- CN
The KEMET SH coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
Nickel-Zinc (Ni-Zn) ferrite core
Operating temperature range from -25°C to +80°C (except SH-132 and SH-432: -25°C to +60°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
Related links
- KEMET 0.35 μH 3 A Common Mode Choke 16 mΩ 150V
- KEMET 0.5 μH 3 A Common Mode Choke 16 mΩ 150V dc, 50 V dc
- KEMET 1.5 μH 3 A Common Mode Choke 16 mΩ 150V dc, 50 V dc
- KEMET 0.35 μH 3 A Common Mode Choke 11 mΩ 50V
- KEMET 7.5 μH 3 A Common Mode Choke 30 mΩ 150V dc, 50 V dc
- KEMET 7.5 μH 3 A Common Mode Choke 20 mΩ 150V dc, 50 V dc
- KEMET 1.5 μH 3 A Common Mode Choke 25 mΩ 150V dc, 50 V dc
- KEMET 7.5 μH 3 A Common Mode Choke 26 mΩ 150V dc, 50 V dc
