KEMET 68 μH 3 A Common Mode Choke 42.3 mΩ
- RS Stock No.:
- 183-6584
- Mfr. Part No.:
- PHBC10-0R8A0068V
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-6584
- Mfr. Part No.:
- PHBC10-0R8A0068V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 68μH | |
| Series | PHBC | |
| Maximum DC Current | 3A | |
| Core Material | Nickel Iron Dust | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Depth | 21.5mm | |
| Height | 12.3mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 42.3mΩ | |
| Length | 21.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 68μH | ||
Series PHBC | ||
Maximum DC Current 3A | ||
Core Material Nickel Iron Dust | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Depth 21.5mm | ||
Height 12.3mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 42.3mΩ | ||
Length 21.5mm | ||
- COO (Country of Origin):
- VN
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Ni dust core material
Most suitable for big current Applications
Low core loss
High saturation magnetic flux density
Good DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise solution countermeasure
Related links
- KEMET 68 μH 3 A Common Mode Choke 42.3 mΩ
- KEMET 107 μH 3 A Common Mode Choke 53 mΩ
- KEMET 1.15 mH 3 A Common Mode Choke 50 mΩ
- KEMET 38 μH 3 A Common Mode Choke 31.2 mΩ
- KEMET 1.5 μH 3 A Common Mode Choke 20 mΩ 50V
- KEMET 0.35 μH 3 A Common Mode Choke 16 mΩ 150V
- KEMET 1.7 mH 3 A Common Mode Choke 0.07 Ω 250V ac
- KEMET 700 μH 3 A Common Mode Choke 70 mΩ 250V
