Schurter 750000 μH 50 A Common Mode Choke 2.6 mΩ 450V

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
232-2840
Distrelec Article No.:
302-87-490
Mfr. Part No.:
3-127-601
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Inductance

750000μH

Product Type

Common Mode Choke

Maximum DC Current

50A

Series

DKIV-1

Core Material

Nano Crystal

Test Frequency

0.47MHz

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

450V

Mount Type

PCB

Inductance Tolerance

-30 → 50 %

Depth

26.2mm

Height

40mm

Standards/Approvals

IEC, CE, RoHS, UL, VDE, REACH, UKCA

Maximum DC Resistance

2.6mΩ

Length

36mm

COO (Country of Origin):
CN
The Schurter DKIV-1 series compensated high current choke has 1-phase choke which use flange for mounting onto printed circuit board. It is designed for application such as frequency converter, charge stations, UPS-systems, switching power supplies.

Compact size and light weight

Small footprint on PCB

Open design optimizes heat dissipation

Nano crystalline or ferrite ring cores

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy