TE Connectivity 6.8 mH 1.3 A Surface Mount Common Mode Choke 170 mΩ 250V
- RS Stock No.:
- 748-424
- Mfr. Part No.:
- RE100-1.3-6M8
- Brand:
- TE Connectivity
N
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 15%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$7.66
(exc. GST)
$8.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | $3.83 | $7.66 | - |
| 20 - 48 | $3.22 | $6.44 | 15% |
| 50 - 198 | $2.02 | $4.04 | 47% |
| 200 - 998 | $1.965 | $3.93 | 48% |
| 1000 + | $1.925 | $3.85 | 49% |
*price indicative
- RS Stock No.:
- 748-424
- Mfr. Part No.:
- RE100-1.3-6M8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Common Mode Choke | |
| Inductance | 6.8mH | |
| Series | RE100 | |
| Maximum DC Current | 1.3A | |
| Packaging | Tape and Reel | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Length | 19.8mm | |
| Depth | 9.8mm | |
| Termination Style | SMT | |
| Standards/Approvals | RoHS | |
| Height | 9.8mm | |
| Maximum DC Resistance | 170mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Common Mode Choke | ||
Inductance 6.8mH | ||
Series RE100 | ||
Maximum DC Current 1.3A | ||
Packaging Tape and Reel | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Surface | ||
Pin Count 3 | ||
Length 19.8mm | ||
Depth 9.8mm | ||
Termination Style SMT | ||
Standards/Approvals RoHS | ||
Height 9.8mm | ||
Maximum DC Resistance 170mΩ | ||
- COO (Country of Origin):
- TH
The TE Connectivity SMD Common Mode Choke is designed for 250V applications. Positioned on the grid side, it effectively suppresses electromagnetic interference (EMI) in systems with power ratings up to 1.5 kW.
Small and light
Voltages up to 250V
Low stray inductance
- RS Stock No. 0748424P
- Mfr. Part No. RE100-1.3-6M8
Each (Supplied on a Reel)
$3.83
- RS Stock No. 0748431P
- Mfr. Part No. RE100-6-M33
Each (Supplied on a Reel)
$3.705
- RS Stock No. 0748429P
- Mfr. Part No. RE100-3.8-M68
Each (Supplied on a Reel)
$4.75
- RS Stock No. 0748423P
- Mfr. Part No. RE100-1-10M
Each (Supplied on a Reel)
$3.83
Related links
- TE Connectivity 47 mH 0.4 A Surface Mount Common Mode Choke 1300 mΩ 250V
- TE Connectivity 2.2 mH 2.5 A Surface Mount Common Mode Choke 52 mΩ 250V
- TE Connectivity 15 mH 0.8 A Surface Mount Common Mode Choke 405 mΩ 250V
- TE Connectivity 4.7 mH 1.6 A Surface Mount Common Mode Choke 115 mΩ 250V
- TE Connectivity 10 mH 1 A Surface Mount Common Mode Choke 265 mΩ 250V
- TE Connectivity 33 mH 0.6 A Surface Mount Common Mode Choke 735 mΩ 250V
- TE Connectivity 0.68 mH 3.8 A Surface Mount Common Mode Choke 22 mΩ 250V
- TE Connectivity 1 mH 3.1 A Surface Mount Common Mode Choke 33 mΩ 250V








