TE Connectivity 10 mH 1 A Surface Mount Common Mode Choke 265 mΩ 250V

N

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 15%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$7.66

(exc. GST)

$8.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18$3.83$7.66-
20 - 48$3.22$6.4415%
50 - 198$2.02$4.0447%
200 - 998$1.965$3.9348%
1000 +$1.925$3.8549%

*price indicative

Packaging Options:
RS Stock No.:
748-423
Mfr. Part No.:
RE100-1-10M
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

10mH

Product Type

Surface Mount Common Mode Choke

Series

RE100

Maximum DC Current

1A

Test Frequency

10kHz

Packaging

Tape and Reel

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

250V

Pin Count

3

Mount Type

Surface

Standards/Approvals

RoHS

Depth

9.8mm

Height

9.8mm

Termination Style

SMT

Length

19.8mm

Maximum DC Resistance

265mΩ

COO (Country of Origin):
TH
The TE Connectivity SMD Common Mode Choke is designed for 250V applications. Positioned on the grid side, it effectively suppresses electromagnetic interference (EMI) in systems with power ratings up to 1.5 kW.

Small and light

Voltages up to 250V

Low stray inductance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy