Wurth Elektronik 2.2 μH Radial Inductor 10 mΩ
- RS Stock No.:
- 486-339
- Distrelec Article No.:
- 301-89-306
- Mfr. Part No.:
- 744772022
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.25
(exc. GST)
$27.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $25.25 |
| 5 + | $24.48 |
*price indicative
- RS Stock No.:
- 486-339
- Distrelec Article No.:
- 301-89-306
- Mfr. Part No.:
- 744772022
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2μH | |
| Product Type | Radial Inductor | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, REACH | |
| Maximum DC Resistance | 10mΩ | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2μH | ||
Product Type Radial Inductor | ||
Core Material Ferrite | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, REACH | ||
Maximum DC Resistance 10mΩ | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 2.2 mH Manganese Zinc Common Mode Choke 30 mΩ Rdc 250V ac, WE-CMB
- Wurth Elektronik 10 μH Radial Inductor 24 Ω
- Wurth Elektronik 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 2.2 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 2.2 μH Leaded Inductor, 0.06 Ω Rdc
- Wurth Elektronik 2.2 μH Leaded Inductor, 0.038 Ω Rdc
- Wurth Elektronik 10 μH 15 A Common Mode Choke 5.7 mΩ
