Wurth Elektronik 10 μH Radial Inductor 24 Ω

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.18

(exc. GST)

$16.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$15.18
10 - 49$12.30
50 - 99$9.41
100 +$7.43

*price indicative

RS Stock No.:
486-342
Distrelec Article No.:
301-89-314
Mfr. Part No.:
744772103
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Radial Inductor

Inductance

10μH

Core Material

Ferrite

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Maximum DC Resistance

24Ω

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy