Wurth 2.2 mH ±30% Common Mode Choke, 4A Idc, 30mΩ Rdc 250 V ac, WE-CMB
- RS Stock No.:
- 163-3396
- Mfr. Part No.:
- 744823422
- Brand:
- Wurth Elektronik
789 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 90)
$6.189
(exc. GST)
$6.808
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
90 - 360 | $6.189 | $557.01 |
450 + | $5.57 | $501.30 |
*price indicative
- RS Stock No.:
- 163-3396
- Mfr. Part No.:
- 744823422
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
Wurth WE-CMB XS, M and XL Series Common Mode Chokes
From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.
Features and Benefits:
Compact design
Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C
Product Applications:
WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.
![](https://media.rs-online.com/t_line/L489014-01.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2.2 mH |
Maximum DC Current | 4A |
Mounting Type | Radial |
Maximum DC Resistance | 30mΩ |
Tolerance | ±30% |
Length | 23.5mm |
Depth | 13.5mm |
Height | 25.5mm |
Dimensions | 23.5 x 13.5 x 25.5mm |
Lead Pitch | 10.7mm |
Series | WE-CMB |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Terminal Type | Through Hole |
Lead Diameter | 0.7mm |
Related links
- Wurth 2.2 mH ±30% Common Mode Choke, 2A Idc, 70mΩ Rdc 250 V ac, WE-CMB
- Wurth 2.2 mH ±30% Common Mode Choke, 8A Idc, 14mΩ Rdc 250 V ac, WE-CMB
- Wurth 2.2 mH ±30% Common Mode Choke, 6A Idc, 20mΩ Rdc 250 V ac, WE-CMB
- Wurth 3.3 mH ±30% Common Mode Choke, 4A Idc, 35mΩ Rdc 250 V ac, WE-CMB
- Wurth 2.2 mH ±30% Leaded Inductor, 4A Idc, 30mΩ Rdc, WE-CMB HC
- Wurth 14 μH ±30% Common Mode Choke, 4A Idc, 15mΩ Rdc 250 V ac, WE-CMB
- Wurth 10 mH ±30% Common Mode Choke, 3A Idc, 105mΩ Rdc 250 V ac, WE-CMB
- Wurth 5 mH ±30% Common Mode Choke, 6A Idc, 45mΩ Rdc 250 V ac, WE-CMB