Inventronics PL-CN50-COB-1400-930-60D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.85

(exc. GST)

$31.74

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$28.85
10 - 24$27.39
25 +$25.96

*price indicative

RS Stock No.:
763-503
Mfr. Part No.:
PL-CN50-COB-1400-930-60D-G3
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Typical Luminous Flux

1204lm

Product Type

LED Module

Luminous Intensity

5318cd

Packaging

Shipping carton box

Colour Temperature

3000K

Series

PL-CN50-COB

Viewing Angle

60 Degree

Colour Rendering Index CRI

90%

LED Colour

White

Forward Voltage

36V

Width

50mm

Standards/Approvals

IEC 62717

Length

50mm

Automotive Standard

No

COO (Country of Origin):
CN
The Inventronics LED Module is designed for spot, down, and wall-mount applications, merging Advanced technology with sleek versatility to enhance various indoor environments.

High flux output reaches up to 1500 lumens, delivering powerful illumination

Dimmable capability allows for custom brightness adjustments in diverse settings

Compliant with TM30 standards for superior colour rendering and Visual quality

Lightweight design at 90g facilitates easy installation and adaptability

  • RS Stock No. 0763499
  • Mfr. Part No. PL-CN50-COB-1400-930-15D-G3
Each
$28.85
  • RS Stock No. 0763511
  • Mfr. Part No. PL-CN50-COB-2000-930-60D-G3
Each
$31.84
  • RS Stock No. 0763504
  • Mfr. Part No. PL-CN50-COB-1400-940-60D-G3
Each
$28.85
  • RS Stock No. 0763497
  • Mfr. Part No. PL-CN50-COB-1000-TW-90-24D-G3
Each
$44.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy