Inventronics PL-CN111-COB-4300-930-60D-G3 PL-CN111-COB White LED Module 3000K 90 %CRI

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$72.68

(exc. GST)

$79.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$72.68-
10 - 24$69.045%
25 +$65.429%

*price indicative

RS Stock No.:
763-522
Mfr. Part No.:
PL-CN111-COB-4300-930-60D-G3
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Typical Luminous Flux

3403lm

Product Type

LED Module

Luminous Intensity

4395cd

Packaging

Shipping carton box

Colour Temperature

3000K

Series

PL-CN111-COB

Viewing Angle

60 Degree

Colour Rendering Index CRI

90%

LED Colour

White

Forward Voltage

36V

Width

110mm

Length

110mm

Standards/Approvals

IEC 62717

Automotive Standard

No

COO (Country of Origin):
CN
The Inventronics LED light engine delivers exceptional performance and innovation in lighting solutions. Ideal for both commercial and residential applications, it ensures reliable brightness and efficiency for various indoor settings.

Colour consistency of less than 2 SDCM for reliable lighting

High luminous output of up to 4200 lm for enhanced visibility

Multiple beam angles (24°, 40°, 60°) for versatile lighting applications

Compact design compatible with standard AR111 lamps

Dimmable capabilities for tailored lighting experiences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy