Inventronics PL-CN50-COB-1400-930-24D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.85

(exc. GST)

$31.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$28.85
10 - 24$27.39
25 +$25.96

*price indicative

RS Stock No.:
763-501
Mfr. Part No.:
PL-CN50-COB-1400-930-24D-G3
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Typical Luminous Flux

1204lm

Product Type

LED Module

Luminous Intensity

5318cd

Colour Temperature

3000K

Packaging

Shipping carton box

Series

PL-CN50-COB

Viewing Angle

24 Degree

Colour Rendering Index CRI

90%

LED Colour

White

Forward Voltage

36V

Width

50mm

Length

50mm

Standards/Approvals

IEC 62717

Automotive Standard

No

COO (Country of Origin):
CN
The Inventronics LED Module provides a highly efficient spot, down, and wall-mount light engine designed for versatile indoor applications, combining innovative technology with superior colour consistency for optimal lighting performance.

Color consistency less than 2 SDCM ensures high quality of light

High luminous efficacy of 111 lm/W promotes energy efficiency

Robust design with a beam angle of 24° for precise illumination

Dimmable capabilities enhance lighting control and adaptability

Lifespan of 50,000 hours minimizes maintenance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy