Inventronics PL-CN50-COB-2000-927-60D-G3 PL-CN50-COB White LED Module 2700K 90 %CRI

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$31.84

(exc. GST)

$35.02

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 9 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$31.84-
10 - 24$30.245%
25 +$28.669%

*price indicative

RS Stock No.:
763-510
Mfr. Part No.:
PL-CN50-COB-2000-927-60D-G3
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Typical Luminous Flux

1573lm

Product Type

LED Module

Luminous Intensity

1990cd

Packaging

Shipping carton box

Colour Temperature

2700K

Series

PL-CN50-COB

Viewing Angle

60 Degree

Colour Rendering Index CRI

90%

LED Colour

White

Forward Voltage

36V

Width

50mm

Length

50mm

Standards/Approvals

IEC 62717

Automotive Standard

No

COO (Country of Origin):
CN
The Inventronics LED Module provides a high-performance lighting solution Ideal for diverse indoor applications, ensuring substantial energy efficiency and quality illumination tailored for spaces requiring optimal light distribution.

Colour consistency defined at less than 2 SDCM enhances Visual quality

High luminous efficacy of 102.5 lm/W maximises light output efficiency

Rated for a maximum temperature of 95 °C to ensure operational safety

Features a L70B50 lifetime of 50,000 hours for long-lasting performance

Dimmable capabilities add flexibility for user preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy