Inventronics PL-CN50-COB-2000-940-60D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- RS Stock No.:
- 763-512
- Mfr. Part No.:
- PL-CN50-COB-2000-940-60D-G3
- Brand:
- Inventronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$31.84
(exc. GST)
$35.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.84 | - |
| 10 - 24 | $30.24 | 5% |
| 25 + | $28.66 | 9% |
*price indicative
- RS Stock No.:
- 763-512
- Mfr. Part No.:
- PL-CN50-COB-2000-940-60D-G3
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Typical Luminous Flux | 1645lm | |
| Product Type | LED Module | |
| Luminous Intensity | 1990cd | |
| Packaging | Shipping carton box | |
| Colour Temperature | 4000K | |
| Series | PL-CN50-COB | |
| Viewing Angle | 60 Degree | |
| Colour Rendering Index CRI | 90% | |
| LED Colour | White | |
| Forward Voltage | 36V | |
| Width | 50mm | |
| Length | 50mm | |
| Standards/Approvals | IEC 62717 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Typical Luminous Flux 1645lm | ||
Product Type LED Module | ||
Luminous Intensity 1990cd | ||
Packaging Shipping carton box | ||
Colour Temperature 4000K | ||
Series PL-CN50-COB | ||
Viewing Angle 60 Degree | ||
Colour Rendering Index CRI 90% | ||
LED Colour White | ||
Forward Voltage 36V | ||
Width 50mm | ||
Length 50mm | ||
Standards/Approvals IEC 62717 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module offers an Advanced lighting solution designed for versatility in various settings, delivering high luminous output while ensuring energy efficiency and optimal thermal management.
Dimmable capabilities provide added flexibility for ambient lighting control
Compatible with conventional MR16 lamps, allowing for easy upgrades
IP20 rated, making it suitable for indoor environments
Lifetime of 50,000 hours ensures long-lasting performance and reduced maintenance
Luminous efficacy of 109.5 lm/W contributes to energy savings
- RS Stock No. 0763507
- Mfr. Part No. PL-CN50-COB-2000-940-24D-G3
Each
$31.84
- RS Stock No. 0763510
- Mfr. Part No. PL-CN50-COB-2000-927-60D-G3
Each
$31.84
- RS Stock No. 0763504
- Mfr. Part No. PL-CN50-COB-1400-940-60D-G3
Each
$28.85
- RS Stock No. 0763500
- Mfr. Part No. PL-CN50-COB-1400-940-15D-G3
Each
$28.85
Related links
- Inventronics PL-CN50-COB-1400-940-60D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-2000-940-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-2000-927-60D-G3 PL-CN50-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN50-COB-2000-930-60D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-COB-2000-965-60D-G3 PL-CN50-COB White LED Module 6500K 90 %CRI
- Inventronics PL-CN50-COB-1400-940-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1400-940-15D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1000-TW-90-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI










