Inventronics PL-CN50-COB-1400-930-15D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
- RS Stock No.:
- 763-499
- Mfr. Part No.:
- PL-CN50-COB-1400-930-15D-G3
- Brand:
- Inventronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.85
(exc. GST)
$31.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $28.85 |
| 10 - 24 | $27.39 |
| 25 + | $25.96 |
*price indicative
- RS Stock No.:
- 763-499
- Mfr. Part No.:
- PL-CN50-COB-1400-930-15D-G3
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Typical Luminous Flux | 1059lm | |
| Product Type | LED Module | |
| Luminous Intensity | 9549cd | |
| Colour Temperature | 3000K | |
| Packaging | Shipping carton box | |
| Series | PL-CN50-COB | |
| Viewing Angle | 15 Degree | |
| Colour Rendering Index CRI | 90% | |
| LED Colour | White | |
| Forward Voltage | 36V | |
| Length | 50mm | |
| Standards/Approvals | IEC 62717 | |
| Width | 50mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Typical Luminous Flux 1059lm | ||
Product Type LED Module | ||
Luminous Intensity 9549cd | ||
Colour Temperature 3000K | ||
Packaging Shipping carton box | ||
Series PL-CN50-COB | ||
Viewing Angle 15 Degree | ||
Colour Rendering Index CRI 90% | ||
LED Colour White | ||
Forward Voltage 36V | ||
Length 50mm | ||
Standards/Approvals IEC 62717 | ||
Width 50mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module Advanced lighting solution provides exceptional performance and flexibility for various indoor applications, ensuring reliability and high-quality illumination in diverse settings.
Color consistency under 2 SDCM ensures uniform light quality
High luminous efficacy of 88 lm/W facilitates energy savings
Dimmable capability enhances adaptability for different environments
Lumen maintenance factor of 96 guarantees long-lasting brightness
Compact design with IP20 protection caters to a range of installations
Related links
- Inventronics PL-CN50-COB-1400-930-24D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-COB-1400-930-60D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-COB-1400-940-15D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-2000-930-60D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-COB-2000-930-24D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-930-24D-PC PL-CN50-AC-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-COB-1400-940-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1400-940-60D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
