Inventronics PL-CN50-AC-COB-G3-900-930-24D-PC PL-CN50-AC-COB White LED Module 3000K 90 %CRI
- RS Stock No.:
- 763-440
- Mfr. Part No.:
- PL-CN50-AC-COB-G3-900-930-24D-PC
- Brand:
- Inventronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.61
(exc. GST)
$47.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $43.61 |
| 10 - 24 | $41.45 |
| 25 + | $39.25 |
*price indicative
- RS Stock No.:
- 763-440
- Mfr. Part No.:
- PL-CN50-AC-COB-G3-900-930-24D-PC
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Typical Luminous Flux | 790lm | |
| Product Type | LED Module | |
| Packaging | Shipping carton box | |
| Colour Temperature | 3000K | |
| Series | PL-CN50-AC-COB | |
| Viewing Angle | 24 Degree | |
| Colour Rendering Index CRI | 90% | |
| LED Colour | White | |
| Forward Voltage | 230V | |
| Length | 50mm | |
| Width | 50mm | |
| Standards/Approvals | IEC 62717 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Typical Luminous Flux 790lm | ||
Product Type LED Module | ||
Packaging Shipping carton box | ||
Colour Temperature 3000K | ||
Series PL-CN50-AC-COB | ||
Viewing Angle 24 Degree | ||
Colour Rendering Index CRI 90% | ||
LED Colour White | ||
Forward Voltage 230V | ||
Length 50mm | ||
Width 50mm | ||
Standards/Approvals IEC 62717 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module is an integrated lighting solution designed for spot, down, and wall-mounted applications. It combines Advanced technology for enhanced performance and versatility across a range of indoor environments.
Integrated driver, heat sink, and lens optics Streamline installation
Compatible with common leading-edge and trailing-edge dimmers
Available with beam angles of 24° or 40° for varied lighting needs
Flicker-free dimming enhances user comfort and satisfaction
Durable design includes a 5-year guarantee for peace of mind
Related links
- Inventronics PL-CN50-AC-COB-G3-900-930-40D-PC PL-CN50-AC-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-927-24D-PC PL-CN50-AC-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-940-24D-PC PL-CN50-AC-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-940-40D-PC PL-CN50-AC-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-927-40D-PC PL-CN50-AC-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN50-COB-1400-930-24D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-COB-2000-930-24D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-COB-2000-930-60D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
