Inventronics PL-CN50-COB-2000-927-24D-G3 PL-CN50-COB White LED Module 2700K 90 %CRI
- RS Stock No.:
- 763-505
- Mfr. Part No.:
- PL-CN50-COB-2000-927-24D-G3
- Brand:
- Inventronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$31.84
(exc. GST)
$35.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.84 | - |
| 10 - 24 | $30.24 | 5% |
| 25 + | $28.66 | 9% |
*price indicative
- RS Stock No.:
- 763-505
- Mfr. Part No.:
- PL-CN50-COB-2000-927-24D-G3
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Module | |
| Typical Luminous Flux | 1586lm | |
| Luminous Intensity | 7710cd | |
| Packaging | Shipping carton box | |
| Colour Temperature | 2700K | |
| Series | PL-CN50-COB | |
| Viewing Angle | 24 Degree | |
| Colour Rendering Index CRI | 90% | |
| LED Colour | White | |
| Forward Voltage | 36V | |
| Width | 50mm | |
| Standards/Approvals | IEC 62717 | |
| Length | 50mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Module | ||
Typical Luminous Flux 1586lm | ||
Luminous Intensity 7710cd | ||
Packaging Shipping carton box | ||
Colour Temperature 2700K | ||
Series PL-CN50-COB | ||
Viewing Angle 24 Degree | ||
Colour Rendering Index CRI 90% | ||
LED Colour White | ||
Forward Voltage 36V | ||
Width 50mm | ||
Standards/Approvals IEC 62717 | ||
Length 50mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module offers innovative lighting solutions designed for versatility and performance in various settings. This product is engineered to deliver high-quality illumination while ensuring energy efficiency and longevity.
Color consistency <lt/> 2 SDCM for uniform lighting
High flux output of up to 1500 lm for bright illumination
Beam angle options of 15°, 24°, 40°, and 60° for various applications
Compatible with conventional MR16 lamps for easy integration
LED technology ensuring reduced energy consumption and longer lifespan
Related links
- Inventronics PL-CN50-COB-2000-927-60D-G3 PL-CN50-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-927-24D-PC PL-CN50-AC-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN111-COB-4300-927-24D-G3 PL-CN111-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN35-COB-600-927-24D-G3 PL-CN35-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN50-COB-2000-940-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-2000-965-24D-G3 PL-CN50-COB White LED Module 6500K 90 %CRI
- Inventronics PL-CN50-COB-2000-930-24D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-927-40D-PC PL-CN50-AC-COB White LED Module 2700K 90 %CRI
