Cinch 415 Series, RG142 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 886-0778
- Mfr. Part No.:
- 415-0043-024
- Brand:
- Cinch
Subtotal (1 unit)*
$58.60
(exc. GST)
$64.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.60 |
*price indicative
- RS Stock No.:
- 886-0778
- Mfr. Part No.:
- 415-0043-024
- Brand:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG142 | |
| Voltage | 335V ac | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Standards/Approvals | RoHS2 | |
| Jacket Colour | Black | |
| Series | 415 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG142 | ||
Voltage 335V ac | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Standards/Approvals RoHS2 | ||
Jacket Colour Black | ||
Series 415 | ||
Conductor Material Copper | ||
SMA Cable Assembly
Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.
Cinch Connectivity SMA Coaxial Connectors
Related links
- Cinch SMA Series Black, Terminated
- Cinch SMA Series RG142 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series RG142 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series Black, Terminated
- Cinch SMA Series RG316DS Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series Black, Terminated
- Cinch SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series Black, Terminated
