Cinch 415 Series, RG58 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$59.84

(exc. GST)

$65.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 170 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$59.84-
5 +$49.2517%

*price indicative

RS Stock No.:
885-7817
Mfr. Part No.:
415-0038-060
Brand:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG58

Voltage

335V ac

Characteristic Impedance

50Ω

Conductor Type

Solid

Jacket Colour

Black

Standards/Approvals

RoHS2

Conductor Material

Copper

Series

415

COO (Country of Origin):
CN

SMA Cable Assembly


Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.

Cinch Connectivity SMA Coaxial Connectors


  • RS Stock No. 8861042
  • Mfr. Part No. 415-0037-012
Each
$41.64
  • RS Stock No. 8861046
  • Mfr. Part No. 415-0037-024
Each
$46.12
  • RS Stock No. 8857374
  • Mfr. Part No. 415-0054-024
Each
$27.48
  • RS Stock No. 8861055
  • Mfr. Part No. 415-0037-036
Each
$50.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy