Cinch 415 Series, RG316DS Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 885-7829
- Mfr. Part No.:
- 415-0033-018
- Brand:
- Cinch
Subtotal (1 unit)*
$28.58
(exc. GST)
$31.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.58 |
*price indicative
- RS Stock No.:
- 885-7829
- Mfr. Part No.:
- 415-0033-018
- Brand:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG316DS | |
| Voltage | 250V ac | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS2 | |
| Conductor Material | Copper | |
| Series | 415 | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG316DS | ||
Voltage 250V ac | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Jacket Colour Black | ||
Standards/Approvals RoHS2 | ||
Conductor Material Copper | ||
Series 415 | ||
- COO (Country of Origin):
- CN
SMA Cable Assembly
Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.
Cinch Connectivity SMA Coaxial Connectors
- RS Stock No. 8861005
- Mfr. Part No. 415-0035-006
Each
$49.34
- RS Stock No. 8857396
- Mfr. Part No. 415-0033-036
Each
$31.13
- RS Stock No. 8861055
- Mfr. Part No. 415-0037-036
Each
$50.36
- RS Stock No. 8858232
- Mfr. Part No. 415-0054-060
Each
$39.43
Related links
- Cinch SMA Series Black, Terminated
- Cinch SMA Series RG316DS Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series Black, Terminated
- Cinch SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series Black, Terminated
- Cinch SMA Series RG142 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series Black, Terminated











