Cinch 415 Series, 304.8 mm, RG142 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 886-0774
- Mfr. Part No.:
- 415-0043-012
- Brand:
- Cinch
Subtotal (1 unit)*
$50.84
(exc. GST)
$55.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.84 |
*price indicative
- RS Stock No.:
- 886-0774
- Mfr. Part No.:
- 415-0043-012
- Brand:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG142 | |
| Voltage | 335V ac | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 304.8mm | |
| Standards/Approvals | RoHS2 | |
| Jacket Colour | Black | |
| Series | 415 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG142 | ||
Voltage 335V ac | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 304.8mm | ||
Standards/Approvals RoHS2 | ||
Jacket Colour Black | ||
Series 415 | ||
Conductor Material Copper | ||
SMA Cable Assembly
Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.
Cinch Connectivity SMA Coaxial Connectors
- RS Stock No. 8860633
- Mfr. Part No. 415-0054-012
Each
$24.38
- RS Stock No. 8861241
- Mfr. Part No. 415-0072-012
Each
$54.25
- RS Stock No. 8860982
- Mfr. Part No. 415-0031-012
Each
$30.51
- RS Stock No. 8860778
- Mfr. Part No. 415-0043-024
Each
$59.90
Related links
- Cinch SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series Black, Terminated
- Cinch SMA Series RG142 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch MMCX 304.8 mm Black, Terminated
- Wurth Elektronik SMA Series RG142 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series Black, Terminated
- Cinch BNC RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated












