Cinch 415 Series, RG316 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 885-7438
- Mfr. Part No.:
- 415-0031-024
- Brand:
- Cinch
Get a bulk buy discount
Add 5 more to save $33.65
View bulk pricing optionsSubtotal (1 unit)*
$38.09
(exc. GST)
$41.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 166 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $38.09 | - |
| 5 + | $31.36 | $33.65 |
*price indicative
- RS Stock No.:
- 885-7438
- Mfr. Part No.:
- 415-0031-024
- Brand:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG316 | |
| Voltage | 250V ac | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS2 | |
| Conductor Material | Copper | |
| Series | 415 | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG316 | ||
Voltage 250V ac | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Jacket Colour Black | ||
Standards/Approvals RoHS2 | ||
Conductor Material Copper | ||
Series 415 | ||
SMA Bulkhead Connectors
Cinch Connectivity range of professional grade bulkhead SMA connectors have a stainless steel body and gold plated contact pin. The SMA bulkhead connectors are available in a variety of configurations to suit any application. All models are highly reliable and excellent quality.
Features & Benefits
Max Frequency – 12 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
- RS Stock No. 8857520
- Mfr. Part No. 415-0031-018
Each
$39.85
- RS Stock No. 8860699
- Mfr. Part No. 415-0003-012
Each
$42.40
- RS Stock No. 8861020
- Mfr. Part No. 415-0028-006
Each
$41.11
- RS Stock No. 8860825
- Mfr. Part No. 415-0030-006
Each
$45.39
Related links
- Cinch SMA Series Black, Terminated
- Cinch SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch BNC RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch MMCX RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series Black, Terminated
- Cinch SMA Series RG316DS Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated












