Cinch 415 Series, 610 mm, RG316DS Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 886-0762
- Mfr. Part No.:
- 415-0033-024
- Brand:
- Cinch
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 886-0762
- Mfr. Part No.:
- 415-0033-024
- Brand:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG316DS | |
| Voltage | 250V ac | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 610mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS2 | |
| Conductor Material | Copper | |
| Series | 415 | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG316DS | ||
Voltage 250V ac | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 610mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS2 | ||
Conductor Material Copper | ||
Series 415 | ||
SMA Cable Assembly
Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.
Cinch Connectivity SMA Coaxial Connectors
Related links
- Cinch SMA Series Black, Terminated
- Cinch SMA Series Black, Terminated
- Cinch SMA Series Black, Terminated
- Cinch BNC RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch MMCX 609.6 mm Black, Terminated
- Cinch BNC RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series Black, Terminated
- Cinch SMA Series RG142 Coaxial Coaxial Cable 50 Ω Terminated
