Cinch 415 Series, 457.2 mm, RG316 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.98

(exc. GST)

$31.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 17 February 2027
  • Plus 12 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$28.98
5 +$23.86

*price indicative

RS Stock No.:
885-9620
Mfr. Part No.:
415-0029-018
Brand:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG316

Voltage

250V ac

Characteristic Impedance

50Ω

Conductor Type

Solid

Cable Length

457.2mm

Jacket Colour

Black

Standards/Approvals

RoHS2

Conductor Material

Copper

Series

415

SMA Cable Assembly


Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.

Cinch Connectivity SMA Coaxial Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy