RS PRO Coaxial Cable Male FME to Male UFL, 100 mm 50 Ω
- RS Stock No.:
- 794-2939
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 794-2939
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Connector Type A | FME | |
| Connector Type B | UFL | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 3GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 100mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Connector Type A FME | ||
Connector Type B UFL | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 3GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 100mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Black Male FME to Female U.FL RF Coaxial Cable, 50 Ω
This coaxial cable from RS PRO allows you to transmit data quickly while protecting the signal from interference and mechanical damage. The cable has an impedance of 50 ohms, making it suitable for data and wireless communications.
The signal-carrying centre of the cable is surrounded by metal shielding to keep out electromagnetic interference (EMI) and prevent radio signals from interfering with the transmission. To reduce the risk of mechanical or environmental damage, the outer sheath is made of heat-shrink tubing. This material provides good insulation and is resistant to heat and corrosion, making it a good choice for use in harsh environments.
For easy installation and a secure connection, the cable is terminated on one end with a bulkhead plug that's fitted with a cable nut and washer. You'll commonly find this type of cable used in telecommunications and radio applications.
Features and Benefits
• Coaxial cable shape
• Characteristic impedance of 50 Ω
• RF (radio frequency) coaxial type
• Connector A is a male FME (For Mobile Equipment) connector
• Connector B is a female U.FL (HIROSE Electric Group U.FL series) connector
• FME to U.FL connector type
• Length of 100 mm
• Black sheath colour
• Terminated
• Voltage rating of 250 V
Related links
- RS PRO UFL-FME Series Coaxial Cable Male FME to Female UFL, 100 mm 50 Ω
- RS PRO UFL-FME Series Coaxial Cable Male FME to Female UFL, 150 mm 50 Ω
- RS PRO R-134G7210100CI Series Coaxial Cable Female RP-SMA to Female UFL, 100 mm 50 Ω
- RS PRO SMA - UFL Series Coaxial Cable Female SMA to Female UFL, 100 mm 50 Ω
- RS PRO R-132G7210100CO Series Coaxial Cable Female SMA to Female UFL, 100 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 100 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female UFL to Female UFL, 100 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female UFL, 100 mm 50 Ω
