RS PRO Coaxial Cable Female RP-SMA to Female UFL, 100 mm 50 Ω

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$31.64

(exc. GST)

$34.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 607 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$31.64-
15 - 74$31.151%
75 +$25.6418%

*price indicative

RS Stock No.:
794-2835
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

RP-SMA

Product Type

Coaxial Cable

Connector Type B

UFL

Connector Gender A

Female

Connector Gender B

Female

Maximum Frequency

3GHz

Characteristic Impedance

50Ω

Cable Length

100mm

Standards/Approvals

EN61340, RoHS

Jacket Colour

Black

Series

RS PRO

COO (Country of Origin):
CN

RS RP-SMA IP67 Bulkhead Jack to U.FL RF Coaxial Cable Assembly


RP-SMA IP67 bulkhead jack to U.FL RF coaxial cable assembly with a cable diameter of 1.37mm and a halogen free sheath. This RP-SMA to U.FL RF cable assembly has an IP67 50 Ohm RP-SMA bulkhead crimp jack on one end with a cable nut, washer and 15mm length of 2.5mm diameter black F32 heatshrink tubing. The other end of the cable assembly is terminated with a U.FL-LP-088 connector. These RP-SMA bulkhead jack to U.FL cable assemblies are available with various cable lengths.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy