RS PRO Coaxial Cable Female SMA to Female UFL, 300 mm 50 Ω

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$31.73

(exc. GST)

$34.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 423 unit(s) shipping from 16 November 2026
  • Plus 200 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$31.73-
15 - 74$31.221%
75 +$25.6919%

*price indicative

RS Stock No.:
794-2831
Distrelec Article No.:
304-19-767
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

SMA

Product Type

Coaxial Cable

Connector Type B

UFL

Connector Gender A

Female

Connector Gender B

Female

Maximum Frequency

3GHz

Characteristic Impedance

50Ω

Cable Length

300mm

Jacket Colour

Black

Standards/Approvals

EN61340, RoHS

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Black Female SMA to Female U.FL RF Coaxial Cable


From the trusted brand RS PRO, comes a range of high quality Coaxial male SMA to male RG402 Cables. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install.

These coaxial cables have SMA bulkhead crimp jack on one end that comes with a cable nut, washer and an SMA plug on the other end

Features and benefits


  • High performance cable assembly

  • Impedance of 50 ohms

  • Cable assembly is available with various cable lengths

  • Cable diameter of 1.37

  • Halogen free so that in the event of a fire, no toxic or corrosive gases are released.

  • Applications


    Coaxial cables are primarily used by electricians and IT personnel and have a range of application use such as;

  • Connecting radio transmitters and receivers with their antennas

  • Computer network (Internet) connections

  • Feeding satellite signals through to your TV.

  • What is Impedance?


    Impedance is an electric current’s opposition being measured when the voltage has been applied.

    Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy