RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female UFL, 100 mm 50 Ω
- RS Stock No.:
- 762-307
- Mfr. Part No.:
- CBA-UFL-UFL1
- Brand:
- RF Solutions
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.90
View bulk pricing optionsSubtotal (1 unit)*
$3.53
(exc. GST)
$3.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.53 | - |
| 10 - 24 | $3.44 | $0.90 |
| 25 - 99 | $3.37 | $4.00 |
| 100 - 499 | $2.71 | $82.00 |
| 500 + | $2.65 | $440.00 |
*price indicative
- RS Stock No.:
- 762-307
- Mfr. Part No.:
- CBA-UFL-UFL1
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type A | UFL Right Angle | |
| Connector Type B | UFL | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 100mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | ROHS Directive 2011/65/EU | |
| Series | CBA | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Coaxial Cable Assembly | ||
Connector Type A UFL Right Angle | ||
Connector Type B UFL | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 100mm | ||
Jacket Colour Grey | ||
Standards/Approvals ROHS Directive 2011/65/EU | ||
Series CBA | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- CN
Cable Assembly Coaxial U.FL to U.FL 100
The RF Solutions cable assembly is a high-performance RF cable designed for seamless connections between U.FL connectors, ensuring minimal signal loss. Its Compact 100mm length makes it Ideal for applications requiring space-efficient wiring.
Length of 100mm delivers Compact connectivity in tight spaces
Operates within a frequency range of 0 to 6GHz for versatile applications
Ensures a maximum VSWR of ≤1.30 for optimal signal integrity
Related links
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female UFL, 150 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female UFL, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female TNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Male MMCX, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female SMA, 350 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL to Male SMA Right Angle, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female SMA to Male BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female SMA to Male BNC, 200 mm 50 Ω
