RS PRO Coaxial Cable Female SMA to Female UFL, 200 mm 50 Ω
- RS Stock No.:
- 794-2838
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$30.90
(exc. GST)
$33.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
- Plus 532 unit(s) shipping from 16 November 2026
- Plus 200 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $30.90 | - |
| 15 - 74 | $30.40 | 1% |
| 75 + | $25.00 | 19% |
*price indicative
- RS Stock No.:
- 794-2838
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Connector Type A | SMA | |
| Connector Type B | UFL | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Maximum Frequency | 3GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 200mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Connector Type A SMA | ||
Connector Type B UFL | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Maximum Frequency 3GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 200mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Black Female SMA to Female U.FL RF Coaxial Cable
From the trusted brand RS PRO, comes a range of high quality Coaxial male SMA to male RG402 Cables. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install.
These coaxial cables have SMA bulkhead crimp jack on one end that comes with a cable nut, washer and an SMA plug on the other end
Features and benefits
Applications
Coaxial cables are primarily used by electricians and IT personnel and have a range of application use such as;
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO SMA - UFL Series Coaxial Cable Female SMA to Female UFL, 200 mm 50 Ω
- RS PRO RPSMA-UFL Series Coaxial Cable Female RP-SMA to Female UFL, 200 mm 50 Ω
- RS PRO R-132G7210100CO Series Coaxial Cable Female SMA to Female UFL, 100 mm 50 Ω
- RS PRO R-132G7210150CE Series Coaxial Cable Female SMA to Female UFL, 150 mm 50 Ω
- RS PRO R-132G7210300CC Series Coaxial Cable Female SMA to Female UFL, 300 mm 50 Ω
- RS PRO R-134G7210300CC Series Coaxial Cable Female RP-SMA to Female UFL, 300 mm 50 Ω
- RS PRO R-134G7210100CI Series Coaxial Cable Female RP-SMA to Female UFL, 100 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 200 mm 50 Ω











