Belden MRG1781 Series, RG178PE Coaxial Coaxial Cable 50 Ω, Black, Unterminated

Subtotal (1 reel of 50 metres)*

$249.86

(exc. GST)

$274.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
  • Plus 16 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$249.86$4.997

*price indicative

RS Stock No.:
521-7922
Distrelec Article No.:
301-55-155
Mfr. Part No.:
MRG1781.0050
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Coaxial Cable

Terminated/Unterminated

Unterminated

Coaxial Type

RG178PE

American Wire Gauge

30AWG

Voltage

1kV

Outside Diameter

1.8mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-25°C

Conductor Type

Stranded

Attenuation

19 dB

Maximum Operating Temperature

70°C

Standards/Approvals

MIL C 17, IEC 60332 1 2, Euroclass Eca

Jacket Colour

Black

Fire Behaviour

IEC 60332-1-2

Size of Strands

100μm

Jacket Material

Polyvinyl Chloride

Series

MRG1781

Conductor Material

Silver Plated Copper Clad Steel

Core Strands

7 x 100 μm

Number of Strands

7

COO (Country of Origin):
NL

Belden Coaxial Cable, Unterminated, 30AWG - MRG1781 Series - MRG1781.0050


For safe transmission of high-frequency radio signals in your industrial system, turn to this coaxial cable from Belden. It has tough silver-plated copper-clad steel conductors that are resistant to impacts and corrosion, so deliver an extended service life. Thanks to a broad operating temperature range between -25°C and +70°C, this is a safe option for use in demanding environments. The tough PVC outer jacket has self-extinguishing properties, which means you can safely use it in areas where there's a risk of fire.

Features & Benefits


• Tinned-copper braid shield offers protection from EMI to deliver smooth signals

• PE insulation protects conductors from heat damage

• Unterminated ends give you flexibility during installation

Applications


• Military applications

• Automotive workshops

• Computer networks

• Manufacturing industry

How long is this cable?


This coaxial cable is 50m long, so you can rest assured there'll be enough material to cut and fix for multiple applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy