Belden 8259 Series, 30 m, RG58 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 475-733
- Distrelec Article No.:
- 301-55-146
- Mfr. Part No.:
- 8259 010100
- Brand:
- Belden
Subtotal (1 reel of 30 metres)*
$320.53
(exc. GST)
$352.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $320.53 | $10.684 |
*price indicative
- RS Stock No.:
- 475-733
- Distrelec Article No.:
- 301-55-146
- Mfr. Part No.:
- 8259 010100
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG58 | |
| American Wire Gauge | 20AWG | |
| Voltage | 1.9kV | |
| Outside Diameter | 0.193in | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Cable Length | 30m | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | Euroclass Eca | |
| Jacket Colour | Black | |
| Series | 8259 | |
| Jacket Material | PVC | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG58 | ||
American Wire Gauge 20AWG | ||
Voltage 1.9kV | ||
Outside Diameter 0.193in | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Cable Length 30m | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals Euroclass Eca | ||
Jacket Colour Black | ||
Series 8259 | ||
Jacket Material PVC | ||
Conductor Material Tin Copper Wire | ||
Belden 8259 Series Coaxial Cable, 100 ft Length, 50 Ω Characteristic Impedance - 8259 010100
This coaxial cable is designed for seamless wireless transmission, featuring a robust RG 58 construction. With a length of 30.48 m, it incorporates a tinned copper conductor, ensuring effective performance in various environments. Engineered with PE insulation, the reliable voltage rating of 1900V supports numerous applications in the automation and electronics sectors, making it vital for efficient signal transmission.
Features & Benefits
• Utilises tinned copper material for superior conductivity
• 95% coverage with braided shielding reduces interference
• Operates efficiently across a temperature range of -30°C to +75°C
• High voltage capacity up to 1900V enhances performance reliability
• Designed for unterminated connections, allowing flexible installations
• Capacitance of 30.8 pF/m ensures minimal signal degradation
Applications
• Ideal for point-to-point wireless antenna communication
• Suitable for connections in wireless microphones and two-way radios
• Employed in amateur radio setups for efficient broadcasting
• Utilised in RFID systems for reliable data transmission
What is the significance of using a tinned copper conductor?
A tinned copper conductor improves conductivity while offering resistance to corrosion, promoting longevity and stable signal quality in various environmental conditions.
How does the cable's shielding enhance performance?
The 95% braided tinned copper shielding minimises electromagnetic interference, ensuring cleaner and more reliable signal transmission, crucial for applications requiring high fidelity.
Can this cable be used outdoors?
It is suitable for indoor and aerial applications when supported by messenger wire, but care must be taken as it is not meant for plenum or riser installations.
What are the implications of the operating temperature range?
The wide temperature range of -30°C to +75°C allows for versatility in installations, making it suitable for diverse environments without compromising performance.
Related links
- Belden 8259 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 8259 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 8240 Series RG58 Coaxial Coaxial Cable 52 Ω Unterminated
- Belden 7807A Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 8240 Series RG58 Coaxial Coaxial Cable 52 Ω Unterminated
- Belden 9201 Series RG58 Coaxial Coaxial Cable 52 Ω Unterminated
- Belden 9223 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG5800 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
