Belden 7807A Series, 152 m, RG58 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 282-4229
- Distrelec Article No.:
- 301-55-141
- Mfr. Part No.:
- 7807A 010500
- Brand:
- Belden
Subtotal (1 reel of 152 metres)*
$1,435.42
(exc. GST)
$1,578.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,435.42 | $9.444 |
*price indicative
- RS Stock No.:
- 282-4229
- Distrelec Article No.:
- 301-55-141
- Mfr. Part No.:
- 7807A 010500
- Brand:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG58 | |
| American Wire Gauge | 17AWG | |
| Voltage | 300V | |
| Outside Diameter | 0.195in | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 152m | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS 2 amendment), REACH, EU Directive 2012/19/EU (WEEE), EU Directive 2011/65/EU (RoHS 2), EU CE Mark, China RoHS II (GB/T 26572-2011) | |
| Jacket Colour | Black | |
| Jacket Material | Polyethylene | |
| Conductor Material | Bare Copper | |
| Series | 7807A | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG58 | ||
American Wire Gauge 17AWG | ||
Voltage 300V | ||
Outside Diameter 0.195in | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Cable Length 152m | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS 2 amendment), REACH, EU Directive 2012/19/EU (WEEE), EU Directive 2011/65/EU (RoHS 2), EU CE Mark, China RoHS II (GB/T 26572-2011) | ||
Jacket Colour Black | ||
Jacket Material Polyethylene | ||
Conductor Material Bare Copper | ||
Series 7807A | ||
- COO (Country of Origin):
- US
- RS Stock No. 1762090
- Mfr. Part No. 9223 010500
- RS Stock No. 2824225
- Mfr. Part No. 7805 010500
Related links
- Belden 8240 Series RG58 Coaxial Coaxial Cable 52 Ω Unterminated
- Belden 9201 Series RG58 Coaxial Coaxial Cable 52 Ω Unterminated
- Belden 9223 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 7805 Series RG174 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 549945 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Black, Unterminated
- Belden 7806R Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG5800 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 8259 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated











