Belden MRG1781 Series, 100 m, RG178 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 521-7944
- Brand:
- Belden
Subtotal (1 reel of 100 metres)*
$473.09
(exc. GST)
$520.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 44 unit(s) shipping from 09 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $473.09 | $4.731 |
*price indicative
- RS Stock No.:
- 521-7944
- Brand:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG178 | |
| American Wire Gauge | 30AWG | |
| Voltage | 1kV dc | |
| Outside Diameter | 1.8mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Attenuation | 19 dB | |
| Maximum Operating Temperature | 70°C | |
| Cable Length | 100m | |
| Standards/Approvals | Euroclass Eca | |
| Jacket Colour | Black | |
| Fire Behaviour | IEC 60332-1-2 (Low Smoke Zero Halogen) | |
| Size of Strands | 0.1mm | |
| Core Strands | 7 x 100 μm | |
| Jacket Material | Polyethylene | |
| Conductor Material | Silver Plated Copper Clad Steel | |
| Series | MRG1781 | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG178 | ||
American Wire Gauge 30AWG | ||
Voltage 1kV dc | ||
Outside Diameter 1.8mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Attenuation 19 dB | ||
Maximum Operating Temperature 70°C | ||
Cable Length 100m | ||
Standards/Approvals Euroclass Eca | ||
Jacket Colour Black | ||
Fire Behaviour IEC 60332-1-2 (Low Smoke Zero Halogen) | ||
Size of Strands 0.1mm | ||
Core Strands 7 x 100 μm | ||
Jacket Material Polyethylene | ||
Conductor Material Silver Plated Copper Clad Steel | ||
Series MRG1781 | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- NL
Belden MRG1781 Series Coaxial Cable, 100m Length, 50 Ω Characteristic Impedance - MRG1781.00100
Features & Benefits
Applications
What type of insulation material is used in the cable?
How does the cable perform in high-frequency settings?
What is the rated voltage for this coaxial cable?
What is the significance of the cable's Euroclass Eca certification?
How does the temperature range affect the cable's performance?
Related links
- TE Connectivity CLFH Series RG178 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG178 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG178 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG1781 Series Black, Unterminated
- Belden 83265 Series RG178 Coaxial Coaxial Cable 50 Ω Unterminated
- Habia RG178 Series RG178M Coaxial Coaxial Cable, Unterminated
- Belden MRG5800 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG223 Series RG223/U Coaxial Coaxial Cable 50 Ω Unterminated
