Belden 7805R Series, RG174 Coaxial Coaxial Cable, Unterminated
- RS Stock No.:
- 282-4227
- Distrelec Article No.:
- 302-96-085
- Mfr. Part No.:
- 7805R 008500
- Brand:
- Belden
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-4227
- Distrelec Article No.:
- 302-96-085
- Mfr. Part No.:
- 7805R 008500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 7805R | |
| Coaxial Type | RG174 | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Distrelec Product Id | 30296085 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 7805R | ||
Coaxial Type RG174 | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Distrelec Product Id 30296085 | ||
- COO (Country of Origin):
- US
The Belden 50 Ohm wireless transmission coaxial cable features solid bare copper conductors and tinned copper braid shield.
Operating temperature -40 degree celcius to +80 degree celcius
Insulation material PE
Related links
- Belden 7805R Series RG174 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG174U Series Jet Black, Unterminated
- Taoglas SMA Series RG174 Coaxial Coaxial Cable 50 Ω, Unterminated
- Taoglas MMCX 150 mm Black, Unterminated
- Huber+Suhner RG174 Coaxial Coaxial Cable 50 Ω Unterminated
- Taoglas CAB.0125 Series RG174 Coaxial Coaxial Cable Unterminated
- Telegartner SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
