TE Connectivity Male SMA to Male SMA, 500mm, RG316 Coaxial, Terminated50 Ω
- RS Stock No.:
- 409-7963
- Mfr. Part No.:
- 1337812-2
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$121.33
(exc. GST)
$133.46
(inc. GST)
- RS Stock No.:
- 409-7963
- Mfr. Part No.:
- 1337812-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector 1 | SMA | |
| Terminated/Unterminated | Terminated | |
| Connector 2 | SMA | |
| Coaxial Type | RG316 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Characteristic Impedance | 50 Ω | |
| Length | 500mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector 1 SMA | ||
Terminated/Unterminated Terminated | ||
Connector 2 SMA | ||
Coaxial Type RG316 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Characteristic Impedance 50 Ω | ||
Length 500mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Male SMA to Male SMA Coaxial Cable RG316 Coaxial, Terminated
- TE Connectivity Male SMA to Male SMA Terminated50 Ω
- TE Connectivity Male MCX to Male MCX RG174 Coaxial, Terminated50 Ω
- TE Connectivity 1814403 Series Coaxial Cable Male SMA to Male SMA, 1 m
- TE Connectivity SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Radiall Male SMA to Male SMA RG142 Coaxial, Terminated50 Ω
- RS PRO Male SMA to Male SMA RG174 Coaxial, Terminated50 Ω

