TE Connectivity Male MCX to Male MCX, 500mm, RG174 Coaxial, Terminated50 Ω

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-1480
Mfr. Part No.:
1337785-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector 1

MCX

Terminated/Unterminated

Terminated

Coaxial Type

RG174

Connector 2

MCX

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

500mm

TE Connectivity 50 Ohm MCX RF Coaxial Cable Assembly - MCX Straight Plug to MCX Straight Plug


50 Ohm MCX RF coaxial MCX straight plug to MCX straight plug cable assemblies for use with RG-174 coaxial cable. These 50 Ohm MCX RF coaxial MCX straight plug to MCX straight plug cable assemblies have a nickel plated body, gold centre contact and are available in various cable lengths.

TE Connectivity


Connectors with PTFE insulators and silicone rubber gaskets.

Cable assemblies in various length and connector termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy