TE Connectivity SMA Series, 250 mm, RG316 Coaxial Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$121.33

(exc. GST)

$133.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$121.33
13 - 24$119.62
25 +$116.45

*price indicative

RS Stock No.:
409-7957
Mfr. Part No.:
1337812-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG316

Characteristic Impedance

50Ω

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Cable Length

250mm

Standards/Approvals

RoHS

Jacket Colour

Black

Series

SMA

Jacket Material

Polyvinyl Chloride

TE Connectivity 50 Ohm SMA RF Coaxial Cable Assembly - SMA Right Angle Plug to SMA Right Angle Plug


50 Ohm SMA RF coaxial SMA right angle plug to SMA right angle plug cable assemblies for use with RG-316 coaxial cable. These 50 Ohm SMA RF coaxial SMA right angle plug to SMA right angle plug cable assemblies have a stainless steel plated body, gold plated centre contact and are available in various cable lengths.

TE Connectivity


Connectors with PTFE insulators and silicone rubber gaskets.

Cable assemblies in various length and connector termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy