TE Connectivity Male SMA to Male SMA, 3m, Terminated50 Ω
- RS Stock No.:
- 497-5790
- Mfr. Part No.:
- 1814403-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$527.14
(exc. GST)
$579.85
(inc. GST)
- RS Stock No.:
- 497-5790
- Mfr. Part No.:
- 1814403-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector 1 | SMA | |
| Terminated/Unterminated | Terminated | |
| Connector 2 | SMA | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Characteristic Impedance | 50 Ω | |
| Length | 3m | |
| Maximum Operating Temperature | +125°C | |
| Operating Temperature Range | -55 → +125 °C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector 1 SMA | ||
Terminated/Unterminated Terminated | ||
Connector 2 SMA | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Characteristic Impedance 50 Ω | ||
Length 3m | ||
Maximum Operating Temperature +125°C | ||
Operating Temperature Range -55 → +125 °C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Male SMA to Male SMA RG316 Coaxial, Terminated50 Ω
- TE Connectivity 1814403 Series Coaxial Cable Male SMA to Male SMA, 1 m
- TE Connectivity Male SMA to Male SMA Coaxial Cable RG316 Coaxial, Terminated
- TE Connectivity SMA Series Cable Male SMA Straight Body Solder
- TE Connectivity AMP Series Panel Mount Male SMA Straight Body Push-in
- TE Connectivity AMP SMA Series Cable Male SMA Right Angle Body Solder
- TE Connectivity CONREVSMA Series Plug-in Male SMA Right Angle Body Wire & Cable
- TE Connectivity 2016682 Series Coaxial Cable Female SMA to Male UMCC, 100 mm 50 Ω

