Tasker RG Series, 100 m, RG59 Coaxial Coaxial Cable 75 Ω, Black
- RS Stock No.:
- 288-3619
- Distrelec Article No.:
- 300-70-495
- Mfr. Part No.:
- RG 59 PUR
- Brand:
- Tasker
Subtotal (1 reel of 100 metres)*
$835.80
(exc. GST)
$919.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $8.358 | $835.80 |
*price indicative
- RS Stock No.:
- 288-3619
- Distrelec Article No.:
- 300-70-495
- Mfr. Part No.:
- RG 59 PUR
- Brand:
- Tasker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG59 | |
| American Wire Gauge | 23AWG | |
| Voltage | 2kV | |
| Characteristic Impedance | 75Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Cable Length | 100m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Conductor Material | Copper | |
| Series | RG | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Coaxial Cable | ||
Coaxial Type RG59 | ||
American Wire Gauge 23AWG | ||
Voltage 2kV | ||
Characteristic Impedance 75Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Cable Length 100m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Conductor Material Copper | ||
Series RG | ||
- COO (Country of Origin):
- IT
The PUR 75 Ohm Mil.- C17/F Coaxial Cable is a high-quality video cable made in Italy. With a black PUR sheath and O.F.C. red copper braid shielding, this cable ensures optimal signal transmission for video applications. It also features core insulation with transparent compact PE and a stiff wire in CW formation, making it a reliable choice for outdoor use.
Shielding with O.F.C. red copper braid covering 98% for optimal signal transmission
Core insulation with transparent compact PE for reliable performance
Stiff wire in CW formation 1x0,58mm for stable signal transmission
Impedance of 75Ω ± 3% for consistent performance across applications
Operative temperature range of -40/+80°C for versatile use in different environments
- RS Stock No. 2883618
- Mfr. Part No. RG 59 FLEX - BLACK
Each
$2.774
- RS Stock No. 2883616
- Mfr. Part No. RG 213 U MIL.
Each
$8.559
- RS Stock No. 1123924
- Mfr. Part No. L00013A1459
Each
$74.98
- RS Stock No. 5217966
- Mfr. Part No. MRG1791.00100
1 Reel of 100 Metre(s)
$498.39
Related links
- Tasker RG Series RG59 Coaxial Coaxial Cable 75 Ω, Black
- Tasker RG Series RG59B/U Coaxial Coaxial Cable, Black
- Tasker RG Series Dark Transparent
- Tasker RG Series RG 213U MIL Coaxial Coaxial Cable 50 Ω, Black
- Adaltra RG59 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG59 Coaxial Coaxial Cable 75 Ω Unterminated
- Belden 449945 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1855ENH Series RG59/U Coaxial SDI Coaxial Cable 75 Ω, Unterminated











