Huber+Suhner, 100 m, RG59 Coaxial Coaxial Cable 75 Ω, Black, Unterminated
- RS Stock No.:
- 240-8109
- Distrelec Article No.:
- 303-44-669
- Mfr. Part No.:
- RG_59_B/U
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$870.20
(exc. GST)
$957.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | $8.702 | $870.20 |
| 500 + | $8.415 | $841.50 |
*price indicative
- RS Stock No.:
- 240-8109
- Distrelec Article No.:
- 303-44-669
- Mfr. Part No.:
- RG_59_B/U
- Brand:
- Huber+Suhner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG59 | |
| Voltage | 3kVrms | |
| Outside Diameter | 6.1mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 85°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Conductor Material | Annealed Copper | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG59 | ||
Voltage 3kVrms | ||
Outside Diameter 6.1mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Cable Length 100m | ||
Maximum Operating Temperature 85°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Conductor Material Annealed Copper | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Flexible RF cable is a RG59, 75 Ohm, 1 GHz, 85°C, ø6.1 mm, PVC jacket cable. Center conductor is Steel, Copper plated, whereas outer conductor are Copper. The dielectric used is PE (Polyethylene).
Operating frequency ≤ 1 GHz
Insulation resistance dielectric ≥ 100000000 MΩm
Weight (kg/100 m) 5
Operation temperature -25 °C to +85 °C
Related links
- Huber+Suhner RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG214 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG213 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG223 Coaxial Coaxial Cable 50 Ω Unterminated
- Adaltra RG59 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG187 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG400 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG179 Coaxial Coaxial Cable 75 Ω Unterminated
