Tasker RG Series, 100 m, RG59 Coaxial Coaxial Cable 75 Ω, Black
- RS Stock No.:
- 288-3618
- Distrelec Article No.:
- 300-70-494
- Mfr. Part No.:
- RG 59 FLEX - BLACK
- Brand:
- Tasker
Subtotal (1 reel of 100 metres)*
$277.40
(exc. GST)
$305.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $2.774 | $277.40 |
*price indicative
- RS Stock No.:
- 288-3618
- Distrelec Article No.:
- 300-70-494
- Mfr. Part No.:
- RG 59 FLEX - BLACK
- Brand:
- Tasker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG59 | |
| American Wire Gauge | 24AWG | |
| Voltage | 2kV | |
| Characteristic Impedance | 75Ω | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | RG | |
| Conductor Material | Oxygen-Free Red Copper | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Coaxial Cable | ||
Coaxial Type RG59 | ||
American Wire Gauge 24AWG | ||
Voltage 2kV | ||
Characteristic Impedance 75Ω | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series RG | ||
Conductor Material Oxygen-Free Red Copper | ||
- COO (Country of Origin):
- IT
The Coaxial Cable 75 Ω is a high-quality cable perfect for broadcasting video signals. With a PVC sheath, red copper braid shielding, PE core insulation, and stranded red copper formation, this cable ensures excellent signal transmission and durability. It is ideal for indoor fixed installations and is RoHS2 compliant, making it safe for the environment.
PVC Sheath for added protection and durability
Red copper braid shielding covering 90% for superior signal quality
PE core insulation for reliable performance
Stranded red copper formation for flexibility and strength
RoHS2 Compliant for environmental safety
Ideal for indoor fixed installations
Related links
- Tasker RG Series RG59 Coaxial Coaxial Cable 75 Ω, Black
- Tasker RG Series RG59B/U Coaxial Coaxial Cable, Black
- Tasker RG Series RG 213U MIL Coaxial Coaxial Cable 50 Ω, Black
- Tasker RG Series Dark Transparent
- Adaltra RG59 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG59 Coaxial Coaxial Cable 75 Ω Unterminated
- Belden 449945 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Van Damme HD Vision Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
