Amphenol RF RF Connector Bulkhead Female BNC, 75 Ω, Straight Body Crimp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.33

(exc. GST)

$13.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$12.33
10 - 24$11.09
25 - 49$9.87
50 - 99$8.89
100 +$8.07

*price indicative

RS Stock No.:
247-8711
Mfr. Part No.:
112253
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

RF Connector

Coaxial Connector Type

BNC

Mount Type

Bulkhead

Impedance

75Ω

Connector Gender

Female

Orientation

Straight

Cable Type

Coaxial

Bulkhead

Yes

Body Plating

Nickel

Termination Type

Crimp

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

Contact Plating

Gold

RoHS Status: Exempt

The Amphenol RF BNC straight crimp jack connector is made of Zinc Die cast body material and has 75 ohm Impedance. This Amphenol RF connector are the most sought after solution for industries and applications which involve RF circuits. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.

Cable Type (Terminates to) RG-161, RG-179, RG-187, Belden 179DT, etc.

Insulator Material PTFE

Size Category Miniature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy