Tasker RG Series, 100 m, RG59B/U Coaxial Coaxial Cable, Black
- RS Stock No.:
- 288-3617
- Distrelec Article No.:
- 300-70-493
- Mfr. Part No.:
- RG 59 B/U
- Brand:
- Tasker
Subtotal (1 reel of 100 metres)*
$258.20
(exc. GST)
$284.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $2.582 | $258.20 |
*price indicative
- RS Stock No.:
- 288-3617
- Distrelec Article No.:
- 300-70-493
- Mfr. Part No.:
- RG 59 B/U
- Brand:
- Tasker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG59B/U | |
| Voltage | 2kV | |
| Outside Diameter | 6.1mm | |
| Minimum Operating Temperature | -15°C | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | RG | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Coaxial Cable | ||
Coaxial Type RG59B/U | ||
Voltage 2kV | ||
Outside Diameter 6.1mm | ||
Minimum Operating Temperature -15°C | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series RG | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- IT
The high-quality RG 59 B/U coaxial cable is designed to deliver exceptional performance for a wide range of applications. With a black soft PVC sheath, OFC red copper braid shielding, and transparent compact PE core insulation, this cable offers reliable signal transmission and durability. Suitable for indoor installation, it is RoHS2 compliant and features a versatile design suitable for various settings.
Black soft PVC sheath with an outer diameter of Ø 6.10 mm for protection and flexibility
OFC red copper braid shielding covering 98% for optimal signal integrity
Stiff wire construction with CW 1x0.58 mm for durability and stability
Impedance of 75 Ohms ± 3% for consistent signal transmission
Max rated voltage of 2000V for enhanced safety
Operative temperature range of -15/+70°C for versatility in different environments
Related links
- Tasker RG Series RG59 Coaxial Coaxial Cable 75 Ω, Black
- Tasker RG Series RG 213U MIL Coaxial Coaxial Cable 50 Ω, Black
- Tasker RG Series Dark Transparent
- Telegartner BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG59B/U Coaxial Coaxial Cable 75 Ω Unterminated
- Atem BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Telegartner BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Telegartner BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
